
UCC3818N | |
|---|---|
DigiKey Part Number | 296-11515-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3818N |
Description | IC PFC CTR AV CURR 220KHZ 16DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3818N Models |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Active | Package / Case 16-DIP (0.300", 7.62mm) |
Mode Average Current | Supplier Device Package 16-PDIP |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,68000 € | 5,68 € |
| 10 | 4,36500 € | 43,65 € |
| 25 | 4,03720 € | 100,93 € |
| 100 | 3,67620 € | 367,62 € |
| 250 | 3,50424 € | 876,06 € |
| 500 | 3,40056 € | 1.700,28 € |
| 1.000 | 3,31526 € | 3.315,26 € |
| 2.500 | 3,22520 € | 8.063,00 € |
| Unit Price without VAT: | 5,68000 € |
|---|---|
| Unit Price with VAT: | 6,75920 € |


