UCC3818DW is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.814
Unit Price: 1,34000 €
Datasheet
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3818DW

DigiKey Part Number
296-11514-5-ND
Manufacturer
Manufacturer Product Number
UCC3818DW
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3818DW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
12V ~ 17V
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
16-SOIC (0.295", 7.50mm Width)
Mode
Average Current
Supplier Device Package
16-SOIC
Frequency - Switching
6kHz ~ 220kHz
Base Product Number
Current - Startup
150 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC28180DRTexas Instruments2.814296-44502-1-ND1,34000 €MFR Recommended
Obsolete
Marketplace Stock: 53.691 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

53.691In Stock
Ships from Rochester Electronics, LLC