UCC3818AD is available for purchase but is not normally stocked.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 4.230
Unit Price: 1,32000 €
Datasheet
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3818AD

DigiKey Part Number
296-16720-5-ND
Manufacturer
Manufacturer Product Number
UCC3818AD
Description
IC PFC CTR AVERAGE 220KHZ 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
PFC IC Average Current 6kHz ~ 220kHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3818AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Mode
Average Current
Frequency - Switching
6kHz ~ 220kHz
Current - Startup
150 µA
Voltage - Supply
12V ~ 17V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tube
QuantityUnit PriceExt Price
3202,70438 €865,40 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,70438 €
Unit Price with VAT:3,21821 €