
UCC3817DW | |
|---|---|
DigiKey Part Number | 296-11510-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3817DW |
Description | IC PFC CTR AVERAGE 220KHZ 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 6kHz ~ 220kHz 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3817DW Models |
Category | Voltage - Supply 12V ~ 17V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Mode Average Current | Supplier Device Package 16-SOIC |
Frequency - Switching 6kHz ~ 220kHz | Base Product Number |
Current - Startup 150 µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,96053 € | 1.065,79 € |
| Unit Price without VAT: | 2,96053 € |
|---|---|
| Unit Price with VAT: | 3,52303 € |

