
UCC3813DTR-0 | |
|---|---|
DigiKey Part Number | 296-41816-2-ND - Tape & Reel (TR) 296-41816-1-ND - Cut Tape (CT) 296-41816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3813DTR-0 |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3813DTR-0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, Forward Converter | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 6.9V ~ 12V | |
Frequency - Switching | 46kHz | |
Duty Cycle (Max) | 99% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,63000 € | 1,63 € |
| 10 | 1,20000 € | 12,00 € |
| 25 | 1,09240 € | 27,31 € |
| 100 | 0,97390 € | 97,39 € |
| 250 | 0,91756 € | 229,39 € |
| 500 | 0,88356 € | 441,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,82370 € | 2.059,25 € |
| 5.000 | 0,80594 € | 4.029,70 € |
| 7.500 | 0,79704 € | 5.977,80 € |
| Unit Price without VAT: | 1,63000 € |
|---|---|
| Unit Price with VAT: | 1,93970 € |

