UCC3813D-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 2.380
Unit Price: 1,89000 €
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3813D-3

DigiKey Part Number
296-11495-5-ND
Manufacturer
Manufacturer Product Number
UCC3813D-3
Description
IC REG CTRLR MULT TOPOLOGY 8SOIC
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3813D-3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
31kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
99%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, Forward Converter
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Outputs
1
Supplier Device Package
8-SOIC
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.6V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UCC3813DTR-3Texas Instruments2.380296-UCC3813DTR-3CT-ND1,89000 €MFR Recommended
Obsolete
Marketplace Stock: 32.385 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

32.385In Stock
Ships from Rochester Electronics, LLC