
UCC3810TD1 | |
|---|---|
DigiKey Part Number | UCC3810TD1-ND |
Manufacturer | |
Manufacturer Product Number | UCC3810TD1 |
Description | IC OFFLINE SWITCH DIE |
Customer Reference | |
Detailed Description | Converter Offline Topology 1MHz Die |
Datasheet | Datasheet |
EDA/CAD Models | UCC3810TD1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | - | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | - | |
Voltage - Start Up | 11.3 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 11V | |
Duty Cycle | 50% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | - | |
Operating Temperature | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Mounting Type | Surface Mount | |
Base Product Number |

