Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3810DWTR

DigiKey Part Number
296-42498-2-ND - Tape & Reel (TR)
296-42498-1-ND - Cut Tape (CT)
296-42498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC3810DWTR
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Flyback, Forward Topology 1MHz 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3810DWTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Boost, Buck, Flyback, Forward
Voltage - Start Up
11.3 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 11V
Duty Cycle
49%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control, Sync
Operating Temperature
-40°C ~ 85°C (TA)
Package / Case
16-SOIC (0.295", 7.50mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.065
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
14,43000 €4,43 €
103,38000 €33,80 €
253,11760 €77,94 €
1002,82870 €282,87 €
2502,69088 €672,72 €
5002,60780 €1.303,90 €
1.0002,53942 €2.539,42 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0002,48314 €4.966,28 €
Manufacturers Standard Package
Unit Price without VAT:4,43000 €
Unit Price with VAT:5,27170 €

Other Suppliers on DigiKey

5.841In Stock
Ships from Rochester Electronics, LLC