
UCC3809P-1G4 | |
|---|---|
DigiKey Part Number | 2156-UCC3809P-1G4-TI-ND |
Manufacturer | |
Manufacturer Product Number | UCC3809P-1G4 |
Description | IC REG CTRLR PWM CM 8VSSOP |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Topology | Boost, Buck, Flyback, Forward | |
Voltage - Supply (Vcc/Vdd) | 8V ~ 19V | |
Frequency - Switching | 1MHz | |
Control Features | Frequency Control, Soft Start | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 136 | 2,20000 $ | 299,20 $ |
| Unit Price without VAT: | 2,20000 $ |
|---|---|
| Unit Price with VAT: | 2,61800 $ |

