
UCC3809EVM | |
|---|---|
DigiKey Part Number | 296-12294-ND |
Manufacturer | |
Manufacturer Product Number | UCC3809EVM |
Description | EVAL BOARD FOR UCC3809 |
Customer Reference | |
Detailed Description | UCC3809 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 3.3A |
Manufacturer Texas Instruments | Voltage - Input 32V ~ 75V |
Packaging Bulk | Regulator Topology Buck |
Part Status Obsolete | Frequency - Switching 380kHz |
Main Purpose DC/DC, Step Down | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part UCC3809 |
Voltage - Output 3.3V | Base Product Number |




