
UCC3808DTR-2 | |
|---|---|
DigiKey Part Number | 296-UCC3808DTR-2TR-ND - Tape & Reel (TR) 296-UCC3808DTR-2CT-ND - Cut Tape (CT) 296-UCC3808DTR-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3808DTR-2 |
Description | IC REG CTRLR PUSH-PULL 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Push-Pull Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3808DTR-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 194kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 € | 3,36 € |
| 10 | 2,53100 € | 25,31 € |
| 25 | 2,32480 € | 58,12 € |
| 100 | 2,09860 € | 209,86 € |
| 250 | 1,99068 € | 497,67 € |
| 500 | 1,97638 € | 988,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,81554 € | 4.538,85 € |
| Unit Price without VAT: | 3,36000 € |
|---|---|
| Unit Price with VAT: | 3,99840 € |

