Converter Offline Boost, Buck, Half-Bridge, Push-Pull Topology 1MHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3808APWTR-1

DigiKey Part Number
UCC3808APWTR-1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3808APWTR-1
Description
IC OFFLINE SW MULT TOP 8TSSOP
Customer Reference
Detailed Description
Converter Offline Boost, Buck, Half-Bridge, Push-Pull Topology 1MHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3808APWTR-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Isolation
Isolated
Internal Switch(s)
-
Voltage - Breakdown
-
Topology
Boost, Buck, Half-Bridge, Push-Pull
Voltage - Start Up
12.5 V
Voltage - Supply (Vcc/Vdd)
8.3V ~ 15V
Duty Cycle
49%
Frequency - Switching
1MHz
Fault Protection
-
Control Features
Frequency Control
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 6.000 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

6.000In Stock
Ships from Rochester Electronics, LLC