MFR Recommended
Similar
Similar

UCC3808ADTR-1G4 | |
|---|---|
DigiKey Part Number | UCC3808ADTR-1G4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3808ADTR-1G4 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Half-Bridge, Push-Pull Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3808ADTR-1G4 Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -55°C ~ 150°C (TJ) |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Half-Bridge, Push-Pull | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 15V | Base Product Number |
Frequency - Switching 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3808ADTR-1 | Texas Instruments | 1.379 | 296-41815-1-ND | 2,09000 € | MFR Recommended |
| MIC3808YM | Microchip Technology | 0 | 576-1769-5-ND | 2,09000 € | Similar |
| MIC3808YM-TR | Microchip Technology | 0 | MIC3808YM-TR-ND | 1,58082 € | Similar |
| MIC3809YM | Microchip Technology | 176 | 576-1770-5-ND | 2,77000 € | Similar |
| MIC3809YM-TR | Microchip Technology | 1.916 | MIC3809YM-CT-ND | 2,77000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08327 € | 2.708,17 € |
| 5.000 | 1,06109 € | 5.305,45 € |
| 7.500 | 1,04999 € | 7.874,93 € |
| Unit Price without VAT: | 1,08327 € |
|---|---|
| Unit Price with VAT: | 1,28909 € |



