
UCC3808AD-1 | |
|---|---|
DigiKey Part Number | 296-11480-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3808AD-1 |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Half-Bridge, Push-Pull Topology 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3808AD-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | - | |
Voltage - Breakdown | - | |
Topology | Boost, Buck, Half-Bridge, Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 1MHz | |
Fault Protection | - | |
Control Features | Frequency Control | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,49000 € | 2,49 € |
| 10 | 1,85600 € | 18,56 € |
| 75 | 1,55733 € | 116,80 € |
| 150 | 1,48780 € | 223,17 € |
| 300 | 1,43053 € | 429,16 € |
| Unit Price without VAT: | 2,49000 € |
|---|---|
| Unit Price with VAT: | 2,96310 € |

