
UCC38084PW | |
|---|---|
DigiKey Part Number | 296-14337-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38084PW |
Description | IC REG CTRLR MULT TOP 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38084PW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Boost, Half-Bridge, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.1V ~ 15V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 49% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | 2,65060 € | 1.192,77 € |
| Unit Price without VAT: | 2,65060 € |
|---|---|
| Unit Price with VAT: | 3,15421 € |

