
UCC38083P | |
|---|---|
DigiKey Part Number | 296-13691-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38083P |
Description | IC OFFLINE SWITCH PUSH-PULL 8DIP |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC38083P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 50kHz ~ 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Mounting Type | Through Hole | |
Base Product Number |


