
UCC38083DR | |
|---|---|
DigiKey Part Number | 296-41814-2-ND - Tape & Reel (TR) 296-41814-1-ND - Cut Tape (CT) 296-41814-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38083DR |
Description | IC OFFLINE SW PUSH-PULL 8SOIC |
Customer Reference | |
Detailed Description | Converter Offline Push-Pull Topology 50kHz ~ 1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38083DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Output Isolation | Isolated | |
Internal Switch(s) | No | |
Voltage - Breakdown | - | |
Topology | Push-Pull | |
Voltage - Start Up | 12.5 V | |
Voltage - Supply (Vcc/Vdd) | 8.3V ~ 15V | |
Duty Cycle | 49% | |
Frequency - Switching | 50kHz ~ 1MHz | |
Fault Protection | Current Limiting | |
Control Features | Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,94800 € | 19,48 € |
| 25 | 1,78400 € | 44,60 € |
| 100 | 1,60410 € | 160,41 € |
| 250 | 1,51832 € | 379,58 € |
| 500 | 1,46664 € | 733,32 € |
| 1.000 | 1,42408 € | 1.424,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,37916 € | 3.447,90 € |
| 5.000 | 1,35209 € | 6.760,45 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

