
UCC3806J | |
|---|---|
DigiKey Part Number | 296-UCC3806J-ND |
Manufacturer | |
Manufacturer Product Number | UCC3806J |
Description | LOW POWER, DUAL OUTPUT, CURRENT |
Customer Reference | |
Detailed Description | Power Supply Controller PWM Controller 16-CDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | - | |
Applications | PWM Controller | |
Voltage - Input | -0.3V ~ 14.8V | |
Voltage - Supply | 8V ~ 14.5V | |
Current - Supply | 1 mA | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 16-CDIP (0.300", 7.62mm) | |
Supplier Device Package | 16-CDIP |


