
UCC38051P | |
|---|---|
DigiKey Part Number | 296-15226-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC38051P |
Description | IC PFC CTL TRANSITION 200KZ 8DIP |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-PDIP |
Datasheet | Datasheet |
Category | Voltage - Supply 12V ~ 18V |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case 8-DIP (0.300", 7.62mm) |
Mode Discontinuous (Transition) | Supplier Device Package 8-PDIP |
Frequency - Switching 200kHz | Base Product Number |
Current - Startup 75 µA |


