
UCC3804DTR | |
|---|---|
DigiKey Part Number | 296-39540-2-ND - Tape & Reel (TR) 296-39540-1-ND - Cut Tape (CT) 296-39540-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC3804DTR |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3804DTR Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V | Base Product Number |
Frequency - Switching Up to 1MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,16000 € | 2,16 € |
| 10 | 1,60100 € | 16,01 € |
| 25 | 1,46280 € | 36,57 € |
| 100 | 1,31060 € | 131,06 € |
| 250 | 1,23788 € | 309,47 € |
| 500 | 1,20590 € | 602,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,11994 € | 2.799,85 € |
| 5.000 | 1,09700 € | 5.485,00 € |
| 7.500 | 1,08551 € | 8.141,32 € |
| Unit Price without VAT: | 2,16000 € |
|---|---|
| Unit Price with VAT: | 2,57040 € |


