Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3803PW

DigiKey Part Number
296-11467-5-ND
Manufacturer
Manufacturer Product Number
UCC3803PW
Description
IC REG CTRLR MULT TOP 8TSSOP
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
31kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
99%
Packaging
Tube
Synchronous Rectifier
No
Part Status
Obsolete
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
8-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
3.6V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 14.873 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

14.873In Stock
Ships from Rochester Electronics, LLC