MFR Recommended
Similar

UCC3802D | |
|---|---|
DigiKey Part Number | 296-11463-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3802D |
Description | IC OFFLINE SWITCH MULT TOP 8SOIC |
Customer Reference | |
Detailed Description | Boost, Buck, Flyback, Forward Regulator Output DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3802D Models |
Category | Control Features Frequency Control |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tube | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 8-SOIC |
Voltage - Supply (Vcc/Vdd) 8.3V ~ 12V | Base Product Number |
Frequency - Switching Up to 1MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3802DTR | Texas Instruments | 2.463 | 296-41812-1-ND | 2,16000 € | MFR Recommended |
| MIC38C42AYM | Microchip Technology | 0 | 576-2287-ND | 1,64488 € | Similar |



