Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3801PWTR

DigiKey Part Number
UCC3801PWTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3801PWTR
Description
IC REG CTRLR MULT TOP 8TSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC3801PWTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
46kHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
49%
Packaging
Tape & Reel (TR)
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Frequency Control
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback, Forward Converter
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Number of Outputs
1
Supplier Device Package
8-TSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
7.4V ~ 12V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 22.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,60165 €3.203,30 €
Manufacturers Standard Package
Unit Price without VAT:1,60165 €
Unit Price with VAT:1,90596 €

Other Suppliers on DigiKey

22.000In Stock
Ships from Rochester Electronics, LLC