MFR Recommended

UCC3800D | |
|---|---|
DigiKey Part Number | 296-11457-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3800D |
Description | IC REG CTRLR MULT TOPOLOGY 8SOIC |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3800D Models |
Category | Frequency - Switching 46kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 99% |
Packaging Tube | Synchronous Rectifier No |
Part Status Obsolete | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6.9V ~ 12V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCC3800DTR | Texas Instruments | 2.641 | 296-49367-1-ND | 2,16000 € | MFR Recommended |
| UC3842D8 | Rochester Electronics, LLC | 3.762 | 2156-UC3842D8-TI-ND | 1,03661 € | Similar |



