UCC3752D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 14.408
Unit Price: 17,04867 €
Datasheet
Telecom IC Ring Generator Controller 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3752D

DigiKey Part Number
296-2607-5-ND
Manufacturer
Manufacturer Product Number
UCC3752D
Description
IC TELECOM INTERFACE 16SOIC
Customer Reference
Detailed Description
Telecom IC Ring Generator Controller 16-SOIC
EDA/CAD Models
UCC3752D Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Ring Generator Controller
Interface
-
Number of Circuits
1
Voltage - Supply
12V
Current - Supply
500µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 11.079 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

11.079In Stock
Ships from Rochester Electronics, LLC