MFR Recommended



UCC3750DW | |
|---|---|
DigiKey Part Number | 296-2605-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3750DW |
Description | IC TELECOM INTERFACE 28SOIC |
Customer Reference | |
Detailed Description | Telecom IC Ring Generator Controller 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3750DW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Function | Ring Generator Controller | |
Interface | - | |
Number of Circuits | 1 | |
Voltage - Supply | 5V | |
Current - Supply | 500µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |


