UCC3626N is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 7.977
Unit Price: 16,70000 €
Datasheet
Motor Driver PWM 28-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3626N

DigiKey Part Number
UCC3626N-ND
Manufacturer
Manufacturer Product Number
UCC3626N
Description
IC MOTOR DRIVER 11V-14.5V 28DIP
Customer Reference
Detailed Description
Motor Driver PWM 28-PDIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
PWM
Technology
-
Step Resolution
-
Applications
General Purpose
Current - Output
-
Voltage - Supply
11V ~ 14.5V
Voltage - Load
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
28-DIP (0.600", 15.24mm)
Supplier Device Package
28-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1.626 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1.626In Stock
Ships from Rochester Electronics, LLC