
UCC3588D | |
|---|---|
DigiKey Part Number | 296-2540-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3588D |
Description | IC REG CTRLR INTEL 1OUT 16SOIC |
Customer Reference | |
Detailed Description | - Controller, Intel Pentium® III Voltage Regulator IC 1 Output 16-SOIC |
EDA/CAD Models | UCC3588D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Controller, Intel Pentium® III | |
Voltage - Input | 0.2V ~ 36V | |
Number of Outputs | 1 | |
Voltage - Output | 2.1V ~ 3.5V, 1.3V ~ 2.05V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |

