
UCC3583DTR | |
|---|---|
DigiKey Part Number | UCC3583DTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC3583DTR |
Description | IC SECONDARY SIDE CTRLR 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Secondary-Side Controller 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC3583DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Secondary-Side Controller | |
Voltage - Input | - | |
Voltage - Supply | 8.9V ~ 14V | |
Current - Supply | 3 mA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,12061 € | 7.801,53 € |
| Unit Price without VAT: | 3,12061 € |
|---|---|
| Unit Price with VAT: | 3,71353 € |

