Similar

UCC3580N-1 | |
|---|---|
DigiKey Part Number | 296-11440-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3580N-1 |
Description | IC REG CTRLR FWRD CONV 16DIP |
Customer Reference | |
Detailed Description | Forward Converter Regulator Positive Output Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC3580N-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Forward Converter | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 8.5V ~ 16V | |
Frequency - Switching | 400kHz | |
Duty Cycle (Max) | 66% | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable, Ramp, Soft Start | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |


