Converter Offline Flyback, Forward Topology 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3580DTR-4

DigiKey Part Number
UCC3580DTR-4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
UCC3580DTR-4
Description
IC OFFLINE SW MULT TOP 16SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback, Forward Topology 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3580DTR-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback, Forward
Voltage - Start Up
15 V
Voltage - Supply (Vcc/Vdd)
8.5V ~ 15V
Duty Cycle
66%
Frequency - Switching
-
Fault Protection
-
Control Features
Soft Start
Operating Temperature
-55°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.500 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5003,25374 €8.134,35 €
Manufacturers Standard Package
Unit Price without VAT:3,25374 €
Unit Price with VAT:3,87195 €

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC