UCC3580D-3 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6.475
Unit Price: 3,27886 €
Datasheet
Forward Converter Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC3580D-3

DigiKey Part Number
296-11438-5-ND
Manufacturer
Manufacturer Product Number
UCC3580D-3
Description
IC REG CTRLR FWRD CONV 16SOIC
Customer Reference
Detailed Description
Forward Converter Regulator Positive or Negative Output Step-Up/Step-Down DC-DC Controller IC 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC3580D-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up/Step-Down
Output Configuration
Positive or Negative
Topology
Forward Converter
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
8.5V ~ 16V
Frequency - Switching
400kHz
Duty Cycle (Max)
66%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Enable, Ramp, Soft Start
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 9.840 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

9.840In Stock
Ships from Rochester Electronics, LLC