
UCC35701PW | |
|---|---|
DigiKey Part Number | 296-11427-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC35701PW |
Description | IC OFFLINE SW MULT TOP 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Boost, Buck, Flyback, Forward Topology 700kHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC35701PW Models |
Category | Duty Cycle 99% |
Manufacturer Texas Instruments | Frequency - Switching 700kHz |
Packaging Tube | Fault Protection Current Limiting |
Part Status Active | Control Features Soft Start, Sync |
Output Isolation Isolated | Operating Temperature -55°C ~ 150°C (TJ) |
Internal Switch(s) No | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Topology Boost, Buck, Flyback, Forward | Supplier Device Package 14-TSSOP |
Voltage - Start Up 13 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 9V ~ 15V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 7,17400 € | 71,74 € |
| 90 | 6,16078 € | 554,47 € |
| 180 | 5,95056 € | 1.071,10 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

