
UCC3305N | |
|---|---|
DigiKey Part Number | 296-34763-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC3305N |
Description | IC HID LAMP CNTRL 120KHZ 28DIP |
Customer Reference | |
Detailed Description | HID Lamp Controller Controller 80kHz ~ 120kHz No 28-PDIP |
Datasheet | Datasheet |
Category | Current - Supply 100 µA |
Manufacturer Texas Instruments | Dimming No |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Obsolete | Mounting Type Through Hole |
Type HID Lamp Controller | Package / Case 28-DIP (0.600", 15.24mm) |
Frequency 80kHz ~ 120kHz | Supplier Device Package 28-PDIP |
Voltage - Supply 5V ~ 18V | Base Product Number |

