
UCC29910APWR | |
|---|---|
DigiKey Part Number | 296-28817-2-ND - Tape & Reel (TR) 296-28817-1-ND - Cut Tape (CT) 296-28817-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC29910APWR |
Description | IC PFC CTRLR AVER 106KHZ 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 94kHz ~ 106kHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC29910APWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 94kHz ~ 106kHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,02000 € | 3,02 € |
| 10 | 2,27500 € | 22,75 € |
| 25 | 2,08760 € | 52,19 € |
| 100 | 1,88180 € | 188,18 € |
| 250 | 1,78376 € | 445,94 € |
| 500 | 1,72466 € | 862,33 € |
| 1.000 | 1,67601 € | 1.676,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 1,63597 € | 3.271,94 € |
| 4.000 | 1,60302 € | 6.412,08 € |
| Unit Price without VAT: | 3,02000 € |
|---|---|
| Unit Price with VAT: | 3,59380 € |

