
UCC29910APW | |
|---|---|
DigiKey Part Number | UCC29910APW-ND |
Manufacturer | |
Manufacturer Product Number | UCC29910APW |
Description | IC PFC CTRLR AVER 106KHZ 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PFC IC Average Current 94kHz ~ 106kHz 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC29910APW Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Mode | Average Current | |
Frequency - Switching | 94kHz ~ 106kHz | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 360 | 2,08814 € | 751,73 € |
| Unit Price without VAT: | 2,08814 € |
|---|---|
| Unit Price with VAT: | 2,48489 € |

