
UCC2977PWR | |
|---|---|
DigiKey Part Number | UCC2977PWR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UCC2977PWR |
Description | IC TRNSFRMR CNTLR 3-13.5V 8TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2977PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Power Supplies | |
Current - Supply | 1mA | |
Voltage - Supply | 3V ~ 13.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

