
UCC2977PWG4 | |
|---|---|
DigiKey Part Number | UCC2977PWG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2977PWG4 |
Description | IC TRNSFRMR CNTLR 3-13.5V 8TSSOP |
Customer Reference | |
Detailed Description | Power Supplies PMIC 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2977PWG4 Models |
Category | Voltage - Supply 3V ~ 13.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 85°C |
Packaging Tray | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Applications Power Supplies | Supplier Device Package 8-TSSOP |
Current - Supply 1mA | Base Product Number |

