Power Supplies PMIC 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2977PW

DigiKey Part Number
296-12540-5-ND
Manufacturer
Manufacturer Product Number
UCC2977PW
Description
IC TRNSFRMR CNTLR 3-13.5V 8TSSOP
Customer Reference
Detailed Description
Power Supplies PMIC 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
UCC2977PW Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Applications
Power Supplies
Current - Supply
1mA
Voltage - Supply
3V ~ 13.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 13.500 View Now
This product is no longer manufactured. View Alternative Package Types

Other Suppliers on DigiKey

13.500In Stock
Ships from Rochester Electronics, LLC