
UCC2946DTR | |
|---|---|
DigiKey Part Number | 296-41810-2-ND - Tape & Reel (TR) 296-41810-1-ND - Cut Tape (CT) 296-41810-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC2946DTR |
Description | IC SUPERVISOR 1 CHANNEL 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2946DTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,74000 € | 4,74 € |
| 10 | 3,62100 € | 36,21 € |
| 25 | 3,34120 € | 83,53 € |
| 100 | 3,03340 € | 303,34 € |
| 250 | 2,90600 € | 726,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,64832 € | 6.620,80 € |
| Unit Price without VAT: | 4,74000 € |
|---|---|
| Unit Price with VAT: | 5,64060 € |


