
UCC29422N | |
|---|---|
DigiKey Part Number | 296-2539-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC29422N |
Description | IC REG CTRLR MULT TOPOLOGY 16DIP |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC29422N Models |
Category | Frequency - Switching 150kHz ~ 1.2MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 88% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Obsolete | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control, Low Battery, Reset |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Through Hole |
Topology Boost, Flyback, SEPIC | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Outputs 1 | Supplier Device Package 16-PDIP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 1.8V ~ 8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,61000 € | 4,61 € |
| 18 | 3,33500 € | 60,03 € |
| 36 | 3,15444 € | 113,56 € |
| 108 | 2,93148 € | 316,60 € |
| Unit Price without VAT: | 4,61000 € |
|---|---|
| Unit Price with VAT: | 5,48590 € |

