Similar

UCC2919PWG4 | |
|---|---|
DigiKey Part Number | UCC2919PWG4-ND |
Manufacturer | |
Manufacturer Product Number | UCC2919PWG4 |
Description | IC HOT SWAP CTRLR GP 16TSSOP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2919PWG4 Models |
Category | Programmable Features Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault |
Manufacturer Texas Instruments | Voltage - Supply 3V ~ 8V |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Surface Mount |
Number of Channels 1 | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Internal Switch(s) No | Supplier Device Package 16-TSSOP |
Applications General Purpose | Base Product Number |
Features UVLO |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS24700DGK | Texas Instruments | 3.971 | 296-28535-5-ND | 2,88000 € | Similar |


