Hot Swap Controller 1 Channel General Purpose 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC2917N

DigiKey Part Number
296-12249-5-ND
Manufacturer
Manufacturer Product Number
UCC2917N
Description
IC HOT SWAP CTRLR GP 16DIP
Customer Reference
Detailed Description
Hot Swap Controller 1 Channel General Purpose 16-PDIP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Programmable Features
Auto Retry, Circuit Breaker, Current Limit, Fault Timeout, Latched Fault
Manufacturer
Texas Instruments
Voltage - Supply
15V ~ 1000V
Packaging
Tube
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Current - Supply
5 mA
Type
Hot Swap Controller
Mounting Type
Through Hole
Number of Channels
1
Package / Case
16-DIP (0.300", 7.62mm)
Internal Switch(s)
No
Supplier Device Package
16-PDIP
Applications
General Purpose
Base Product Number
Features
UVLO
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 18.700 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

18.700In Stock
Ships from Rochester Electronics, LLC