Similar

UCC2913N | |
|---|---|
DigiKey Part Number | 296-12247-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2913N |
Description | IC HOT SWAP CTRLR -48V 8DIP |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel -48V 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | UCC2913N Models |
Category | Features Auto Retry, UVLO |
Manufacturer Texas Instruments | Programmable Features Circuit Breaker, Current Limit, Fault Timeout |
Packaging Tube | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Current - Supply 1 mA |
Type Hot Swap Controller | Mounting Type Through Hole |
Number of Channels 1 | Package / Case 8-DIP (0.300", 7.62mm) |
Internal Switch(s) No | Supplier Device Package 8-PDIP |
Applications -48V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS2390DGK | Rochester Electronics, LLC | 39.393 | 2156-TPS2390DGK-TI-ND | 2,94701 € | Similar |


