
UCC2912DP | |
|---|---|
DigiKey Part Number | 296-16715-5-ND |
Manufacturer | |
Manufacturer Product Number | UCC2912DP |
Description | IC HOT SWAP CTRLR GP 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Hot Swap Controller 1 Channel General Purpose 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC2912DP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Hot Swap Controller | |
Number of Channels | 1 | |
Internal Switch(s) | Yes | |
Applications | General Purpose | |
Features | Latched Fault, Thermal Limit | |
Programmable Features | Current Limit, Fault Timeout | |
Voltage - Supply | 3V ~ 8V | |
Current - Output (Max) | 4A | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply | 1 mA | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 5,19675 € | 1.039,35 € |
| Unit Price without VAT: | 5,19675 € |
|---|---|
| Unit Price with VAT: | 6,18413 € |


