
UCC29002D/1 | |
|---|---|
DigiKey Part Number | 2156-UCC29002D/1-296-ND |
Manufacturer | |
Manufacturer Product Number | UCC29002D/1 |
Description | UCC29002 ADVANCED 8-PIN LOAD SHA |
Customer Reference | |
Detailed Description | Load Share Controller PMIC 8-SOIC |
Datasheet | Datasheet |
Category | Voltage - Supply 4.575V ~ 13.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 105°C (TA) |
Packaging Bulk | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Applications Load Share Controller | Supplier Device Package 8-SOIC |
Current - Supply 2.5mA | Base Product Number |
| Bulk: | 5437 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 93 | 2,75366 € | 256,09 € |
| Unit Price without VAT: | 2,75366 € |
|---|---|
| Unit Price with VAT: | 3,27686 € |


