Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C58QDRQ1

DigiKey Part Number
296-UCC28C58QDRQ1TR-ND - Tape & Reel (TR)
296-UCC28C58QDRQ1CT-ND - Cut Tape (CT)
296-UCC28C58QDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C58QDRQ1
Description
AUTOMOTIVE, 30-V, LOW-POWER CURR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Boost, Buck, Flyback, Forward, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C58QDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Buck, Flyback, Forward, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
12.5V ~ 28V
Frequency - Switching
1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Frequency Control, Ramp, Soft Start
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.120
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,88000 €1,88 €
101,39700 €13,97 €
251,27320 €31,83 €
1001,13770 €113,77 €
2501,07316 €268,29 €
5001,03888 €519,44 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,96836 €2.420,90 €
5.0000,94797 €4.739,85 €
7.5000,93776 €7.033,20 €
Manufacturers Standard Package
Unit Price without VAT:1,88000 €
Unit Price with VAT:2,23720 €