Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C57HDR

DigiKey Part Number
296-UCC28C57HDRTR-ND - Tape & Reel (TR)
296-UCC28C57HDRCT-ND - Cut Tape (CT)
296-UCC28C57HDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCC28C57HDR
Description
INDUSTRIAL, 30-V, LOW-POWER CURR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback, Forward Converter, SEPIC Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
UCC28C57HDR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Down, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck, Boost, Flyback, Forward Converter, SEPIC
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
30V
Frequency - Switching
1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.288
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,06000 €1,06 €
100,76800 €7,68 €
250,69520 €17,38 €
1000,61480 €61,48 €
2500,57652 €144,13 €
5000,55346 €276,73 €
1.0000,53448 €534,48 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,51443 €1.286,08 €
5.0000,50235 €2.511,75 €
7.5000,49630 €3.722,25 €
12.5000,48960 €6.120,00 €
17.5000,48568 €8.499,40 €
Manufacturers Standard Package
Unit Price without VAT:1,06000 €
Unit Price with VAT:1,26140 €