
UCC28C45DGKR | |
|---|---|
DigiKey Part Number | 296-50462-2-ND - Tape & Reel (TR) 296-50462-1-ND - Cut Tape (CT) 296-50462-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28C45DGKR |
Description | IC REG CTRLR MULT TOP 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | UCC28C45DGKR Models |
Category | Frequency - Switching Up to 1MHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 48% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 105°C (TJ) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, Forward Converter | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 8-VSSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7.6V ~ 18V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,29700 € | 12,97 € |
| 25 | 1,18120 € | 29,53 € |
| 100 | 1,05460 € | 105,46 € |
| 250 | 0,99408 € | 248,52 € |
| 500 | 0,95966 € | 479,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,89595 € | 2.239,88 € |
| 5.000 | 0,87686 € | 4.384,30 € |
| 7.500 | 0,86730 € | 6.504,75 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |


