UCC28C44P is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 428
Unit Price: 0,98000 €
Datasheet
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCC28C44P

DigiKey Part Number
296-12575-5-ND
Manufacturer
Manufacturer Product Number
UCC28C44P
Description
IC OFFLINE CTRLR PWM UVLO 8DIP
Customer Reference
Detailed Description
Boost, Flyback, Forward Converter Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
UCC28C44P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Obsolete
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Boost, Flyback, Forward Converter
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
9V ~ 18V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
48%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Frequency Control
Operating Temperature
-40°C ~ 105°C (TJ)
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes